
Number (Package size 200 pc(s))
Highlights & Details
Male connector
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- CLOSED END Male Connector 1,2X1,2 HO
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
13.2 mm
- Pin shape
Square
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
200 pc(s)
- Dim
(L x W x H) 12 x 13.2 x 12.2 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
231-462/001-000
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
12.2 mm
- Length
12 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-462/001-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727825 WAGO Pin strip (standard) 300 Total number of pins 2 Contact spacing: 5 mm 231-462/001-000 200 pc(s)
User & Safety Instructions
User & Safety Instructions 727825 WAGO Pin strip (standard) 300 Total number of pins 2 Contact spacing: 5 mm 231-462/001-000 200 pc(s)






