
Number (Package size 100 pc(s))
Male connector
Highlights & Details
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- MALE CONNECTOR 5,00 MM 2-POLE GREY
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
13.2 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Dim
(L x W x H) 27.5 x 13.2 x 14.3 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
231-602
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
14.3 mm
- Length
27.5 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-602
Printed circuit board to cable
Grey
320 V
2
Pin
Plastic
Uncoated
-60-100 °C
V0
4 kV
Spring clamp connection
Tin
III
2
5.08 mm
1
5 mm
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
IP10
FALSE
Thermoplastic
Other copper alloys
12 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727955 WAGO Pin strip (standard) 300 Total number of pins 2 Contact spacing: 5 mm 231-602 100 pc(s)
User & Safety Instructions
User & Safety Instructions 727955 WAGO Pin strip (standard) 300 Total number of pins 2 Contact spacing: 5 mm 231-602 100 pc(s)






