
Number (Package size 10 pc(s))
Highlights & Details
Male connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 23
Technical specifications
- Male Connector W/FIXING FL
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
23
- Total number of pins
23
- Width
129.8 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
10 pc(s)
- AWG max.
12
- AWG (min.)
28
- Dim
(L x W x H) 27.5 x 129.8 x 14.3 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
231-623/019-000
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
14.3 mm
- Length
27.5 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-623/019-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728082 WAGO Pin strip (standard) 300 Total number of pins 23 Contact spacing: 5 mm 231-623/019-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 728082 WAGO Pin strip (standard) 300 Total number of pins 23 Contact spacing: 5 mm 231-623/019-000 10 pc(s)






