
Total (€ 16.89 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 24
Technical specifications
- STIFTL. GESCHL. 1X1 GER.5MM 24-POL.
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
24
- Total number of pins
24
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
231-154/001-000/010-000
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Connector contact surface
Gold plated
- Nominal voltage
320 V
- Height
17 mm
- Length
8.4 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-154/001-000/010-000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 727211 WAGO Pin strip (standard) 300 Total number of pins 24 Contact spacing: 5 mm 231-154/001-000/010-000 50 pc(s)





