
Highlights & Details
Male connector
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- STIFTL.GESCHL.1X1GER.5MM 3P.REFLOW
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
18.2 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
200 pc(s)
- Dim
(L x W x H) 8.4 x 18.2 x 14.4 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-133/001-000/105-604
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
14.4 mm
- Length
8.4 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-133/001-000/105-604
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727170 WAGO Pin strip (standard) 300 Total number of pins 3 Contact spacing: 5 mm 231-133/001-000/105-604 200 pc(s)
User & Safety Instructions
User & Safety Instructions 727170 WAGO Pin strip (standard) 300 Total number of pins 3 Contact spacing: 5 mm 231-133/001-000/105-604 200 pc(s)





