
Number (Package size 100 pc(s))
Highlights & Details
Male connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- STIFTL.GESCHL.1X1ABG.7,5MM 5P.REFLOW
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
7.50 mm
- Pins per row
5
- Total number of pins
5
- Width
38 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- Dim
(L x W x H) 12 x 38 x 10.8 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-835/001-000/105-604
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
10.8 mm
- Length
12 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-83#4045454901141
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 728335 WAGO Pin strip (standard) 300 Total number of pins 5 Contact spacing: 7.50 mm 231-835/001-000/105-604 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728335 WAGO Pin strip (standard) 300 Total number of pins 5 Contact spacing: 7.50 mm 231-835/001-000/105-604 100 pc(s)





