
Number (Package size 100 pc(s))
Highlights & Details
Male connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- Male Connector.F.RAIL.MT.T.B. 1,2X1,
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
9
- Total number of pins
9
- Width
48.2 mm
- Pin shape
Square
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
100 pc(s)
- Dim
(L x W x H) 8.4 x 48.2 x 25.9 mm
- Connection
Solder pins
- Case material
Polyamide
- Manufacturer part #
231-169/003-000
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V
- Height
25.9 mm
- Length
8.4 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-169/003-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727252 WAGO Pin strip (standard) 300 Total number of pins 9 Contact spacing: 5 mm 231-169/003-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 727252 WAGO Pin strip (standard) 300 Total number of pins 9 Contact spacing: 5 mm 231-169/003-000 100 pc(s)





