
Number (Package size 25 pc(s))
Highlights & Details
Double pin header
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- DOUBLE PIN Male Connector 5,08MM 9 P
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
board-to-board
- Series
301
- CS
5.08 mm
- Pins per row
9
- Total number of pins
9
- Width
48.92 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
25 pc(s)
- Dim
(L x W x H) 42.5 x 48.92 x 22.5 mm
- Connection
Jack connector
- Case material
Polyamide
- Manufacturer part #
232-539/007-000
- Factory colour
Orange
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
22.5 mm
- Length
42.5 mm
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
232-539/007-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728834 WAGO Pin strip (standard) 301 Total number of pins 9 Contact spacing: 5.08 mm 232-539/007-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728834 WAGO Pin strip (standard) 301 Total number of pins 9 Contact spacing: 5.08 mm 232-539/007-000 25 pc(s)



