
Number
Technical specifications
- FIELDB. CONTR. PROFIB.DP 12MBD/DPV1
- Product type
PLC controller
- Interfaces
Profibus
D-Sub 9
- Type
PROFIBUS Slave
- No. of inputs (max.)
64
- No. of outputs (max.)
64
- Operating voltage
24 V DC
- Height
65 mm
- Length
100 mm
- Width
51 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 51 x 65 mm
- Display
No
- Manufacturer part #
750-833
- Weight
184 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Series
ETHERNET
50.5
Modular
100 mm
71.1 mm
FALSE
DC
FALSE
0
0
1
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 192089 WAGO PROFIBUS Slave PLC controller 750-833 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192089 WAGO PROFIBUS Slave PLC controller 750-833 1 pc(s)
Description
The SPS PROFIBUS DP/V1 combines the control functionality, I/O interface and fieldbus in one device.
The creation of the application program is carried out in accordance with IEC 61131-3. The programr has access to all fieldbus and I/O data.
Features and application:
The discharge of the central control by decentralised processing units
Structure of complex applications in independently checked units
Programmable error response in the event of a failure of fieldbus system
Reduce the load on the PROFIBUS DP communication system by signal preprocessing
Reduction of response time through direct access to the i/o (without detours via the fieldbus system PROFIBUS DP)
Autonomous small controller
Caution: Configuration Files (GSD) required!
This text is machine translated.










