
Total (€ 7.56 / piece)
€ 189.07
plus VAT.
14-day return policy included
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 11
Technical specifications
- FEDERLEISTE GER. 5MM 11-POL. M. KN
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- CS
5 mm
- Pins per row
11
- Total number of pins
11
- Width
56.50 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 56.50 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-111/026-047
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-111/026-047
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 727062 WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 5 mm 231-111/026-047 25 pc(s)
Description
With latch, with coding flange gray.
This text is machine translated.
This text is machine translated.







