
Number (Package size 10 pc(s))
Highlights & Details
Female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 18
Technical specifications
- MOD F-CONN W/LOCKING DEVICE
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ CAGE CLAMP®
encodable
- CS
5.08 mm
- Pins per row
18
- Total number of pins
18
- Width
108.04 mm
- Content
10 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 108.04 x 29.60 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-318/037-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
29.60 mm
- Length
14.30 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+85 °C
- Min. temperature
-60 °C
- Type
231-318/037-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727670 WAGO Socket housing cable 231 Total number of pins 18 Contact spacing: 5.08 mm 231-318/037-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 727670 WAGO Socket housing cable 231 Total number of pins 18 Contact spacing: 5.08 mm 231-318/037-000 10 pc(s)
Description
This text is machine translated.









