
Number (Package size 50 pc(s))
Total (€ 4.45 / piece)
€ 222.69
plus VAT.
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- 0
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ snap-in nibs
+ cover
- Pins per row
6
- Total number of pins
6
- Width
44.00 mm
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 44.00 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-206/025-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-206/025-000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 727307 WAGO Socket housing cable 231 Total number of pins 6 231-206/025-000 50 pc(s)
Description
Grey.
This text is machine translated.
This text is machine translated.







