
Number (Package size 200 pc(s))
Highlights & Details
2-conductor female PCB connector strip
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- BUCHSENKLEMMBL. LEIT.PL.3,5MM 8-POL.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
252
- CS
3.50 mm
- Pins per row
8
- Total number of pins
8
- Width
28.00 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
200 pc(s)
- AWG max.
20
- AWG (min.)
26
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 10.50 x 28.00 x 13.10 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
252-158
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
13.10 mm
- Length
10.50 mm
- Type
252-158
Documents & Downloads
Datasheet
Datasheet 746743 WAGO Socket housing cable 252 Total number of pins 8 Contact spacing: 3.50 mm 252-158 200 pc(s)
User & Safety Instructions
User & Safety Instructions 746743 WAGO Socket housing cable 252 Total number of pins 8 Contact spacing: 3.50 mm 252-158 200 pc(s)
Description
This text is machine translated.


