
Number (Package size 25 pc(s))
Highlights & Details
Angled female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- FEDERL.ABGEW.FS L-GR. 5,00MM 10-POL
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- CS
5 mm
- Pins per row
10
- Total number of pins
10
- Width
52.40 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 19.90 x 52.40 x 22.75 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
722-210/026-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
22.75 mm
- Length
19.90 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
722-210/026-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539818 WAGO Socket housing cable 722 Total number of pins 10 Contact spacing: 5 mm 722-210/026-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 539818 WAGO Socket housing cable 722 Total number of pins 10 Contact spacing: 5 mm 722-210/026-000 25 pc(s)
Description
This text is machine translated.



