
Number (Package size 25 pc(s))
Highlights & Details
Angled female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 13
Technical specifications
- FEMALE CONNECTOR WITH FIXING FLANGES
- Product type
Socket housing cable
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
731
- Features
+ sleeve
- CS
5 mm
- Pins per row
13
- Total number of pins
13
- Width
79.80 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 13.10 x 79.80 x 23.00 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
731-513/031-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
23.00 mm
- Length
13.10 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
731-513/031-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 542860 WAGO Socket housing cable 731 Total number of pins 13 Contact spacing: 5 mm 731-513/031-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 542860 WAGO Socket housing cable 731 Total number of pins 13 Contact spacing: 5 mm 731-513/031-000 25 pc(s)
Description
This text is machine translated.




