
Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- FEM. CON. CC 3.5MM 16P. PROT. L.GREY
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
734
- CS
3.50 mm
- Pins per row
16
- Total number of pins
16
- Width
58.20 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
25 pc(s)
- AWG max.
14
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 13.40 x 58.20 x 18.60 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
734-116
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
18.60 mm
- Length
13.40 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Type
734-116
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543458 WAGO Socket housing cable 734 Total number of pins 16 Contact spacing: 3.50 mm 734-116 25 pc(s)
User & Safety Instructions
User & Safety Instructions 543458 WAGO Socket housing cable 734 Total number of pins 16 Contact spacing: 3.50 mm 734-116 25 pc(s)
Description
This text is machine translated.






