
Number (Package size 25 pc(s))
Highlights & Details
X-COM ® SYSTEM pin strip
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
769
- Features
+ TS35 mounting feet
- CS
5 mm
- Pins per row
12
- Total number of pins
12
- Width
63.60 mm
- Nominal current
33 A
- Nominal current - rounded value
33 A
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 18.30 x 63.60 x 40.20 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
769-612/001-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
500 V
- Height
40.20 mm
- Length
18.30 mm
- max. cross section
4 mm²
- Min. cross section
0.08 mm²
- Type
769-612/001-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 656177 WAGO Socket housing cable 769 Total number of pins 12 Contact spacing: 5 mm 769-612/001-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 656177 WAGO Socket housing cable 769 Total number of pins 12 Contact spacing: 5 mm 769-612/001-000 25 pc(s)






