
Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- F-CONN W/SOLDER PINS
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
7.50 mm
- Pins per row
10
- Total number of pins
10
- Width
74.00 mm
- Content
25 pc(s)
- Dim
(L x W x H) 11.60 x 74.00 x 23.25 mm
- Connection
Print
- Manufacturer part #
232-740
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
23.25 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
232-740
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 728947 WAGO Socket housing PCB 232 Total number of pins 10 Contact spacing: 7.50 mm 232-740 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728947 WAGO Socket housing PCB 232 Total number of pins 10 Contact spacing: 7.50 mm 232-740 25 pc(s)
Description
This text is machine translated.






