
Number (Package size 100 pc(s))
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- FEDERL.GERAD.EINLÖT. 5,00MM 2-POLIG
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- Features
+ sleeve
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
24.80 mm
- Content
100 pc(s)
- Dim
(L x W x H) 11.60 x 24.80 x 23.25 mm
- Connection
Print
- Manufacturer part #
232-132/047-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
23.25 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-132/047-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728445 WAGO Socket housing PCB 232 Total number of pins 2 Contact spacing: 5 mm 232-132/047-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728445 WAGO Socket housing PCB 232 Total number of pins 2 Contact spacing: 5 mm 232-132/047-000 100 pc(s)
Description
This text is machine translated.







