
Number (Package size 10 pc(s))
Highlights & Details
Female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 23
Technical specifications
- PCB FEM.CONN.SOLDER W.CODING FINGER
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
5 mm
- Pins per row
23
- Total number of pins
23
- Width
116.50 mm
- Content
10 pc(s)
- Dim
(L x W x H) 16.60 x 116.50 x 18.25 mm
- Connection
Print
- Manufacturer part #
232-253
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.25 mm
- Length
16.60 mm
- Depth
18.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-253
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 728673 WAGO Socket housing PCB 232 Total number of pins 23 Contact spacing: 5 mm 232-253 10 pc(s)
User & Safety Instructions
User & Safety Instructions 728673 WAGO Socket housing PCB 232 Total number of pins 23 Contact spacing: 5 mm 232-253 10 pc(s)
Description
This text is machine translated.







