
Number (Package size 10 pc(s))
Highlights & Details
Female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 24
Technical specifications
- STIFTL.-MODUL M. KZF 5MM LICHTGRAU
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- Features
+ sleeve
- CS
5 mm
- Pins per row
24
- Total number of pins
24
- Width
134.80 mm
- Content
10 pc(s)
- Dim
(L x W x H) 11.60 x 134.80 x 23.25 mm
- Connection
Print
- Manufacturer part #
232-154/031-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
23.25 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-154/031-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728522 WAGO Socket housing PCB 232 Total number of pins 24 Contact spacing: 5 mm 232-154/031-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 728522 WAGO Socket housing PCB 232 Total number of pins 24 Contact spacing: 5 mm 232-154/031-000 10 pc(s)
Description
This text is machine translated.







