
Number (Package size 100 pc(s))
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- PCB FEM.CONN. SOLDER, W. COD.FINGER
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
5.08 mm
- Pins per row
3
- Total number of pins
3
- Width
18.25 mm
- Content
100 pc(s)
- Dim
(L x W x H) 16.60 x 18.25 x 16.74 mm
- Connection
Print
- Manufacturer part #
232-263
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
16.74 mm
- Length
16.60 mm
- Depth
18.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-263
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728679 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 5.08 mm 232-263 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728679 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 5.08 mm 232-263 100 pc(s)
Description
This text is machine translated.







