
Number (Package size 100 pc(s))
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- FEMALE CONNECTOR 3 POLE STRAIGHT SOL
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
7.50 mm
- Pins per row
3
- Total number of pins
3
- Width
23.25 mm
- Content
100 pc(s)
- Dim
(L x W x H) 11.60 x 23.25 x 21.50 mm
- Connection
Print
- Manufacturer part #
232-733
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
21.50 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
232-733
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 728915 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 7.50 mm 232-733 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728915 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 7.50 mm 232-733 100 pc(s)
Description
This text is machine translated.






