
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- FEM.CONN.FOR FR-ENTRY R.M.T.B.HORIZ.
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
5 mm
- Pins per row
6
- Total number of pins
6
- Width
31.50 mm
- Content
50 pc(s)
- Dim
(L x W x H) 18.25 x 31.50 x 26.10 mm
- Connection
Print
- Manufacturer part #
232-236/005-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.10 mm
- Length
18.25 mm
- Depth
18.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-236/005-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 728620 WAGO Socket housing PCB 232 Total number of pins 6 Contact spacing: 5 mm 232-236/005-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728620 WAGO Socket housing PCB 232 Total number of pins 6 Contact spacing: 5 mm 232-236/005-000 50 pc(s)
Description
This text is machine translated.







