
Number (Package size 10 pc(s))
Highlights & Details
Female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 20
Technical specifications
- F-CONN V0 ST
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- CS
5 mm
- Pins per row
20
- Total number of pins
20
- Width
101.50 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
10 pc(s)
- Dim
(L x W x H) 11.60 x 101.50 x 23.25 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-150
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
23.25 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
722-150
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539801 WAGO Socket housing PCB 722 Total number of pins 20 Contact spacing: 5 mm 722-150 10 pc(s)
User & Safety Instructions
User & Safety Instructions 539801 WAGO Socket housing PCB 722 Total number of pins 20 Contact spacing: 5 mm 722-150 10 pc(s)
Description
This text is machine translated.






