
Number (Package size 100 pc(s))
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- F.CONN.F.FE R-M T.BL. STRAIGH 3-POL.
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
32.75 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- Dim
(L x W x H) 11.60 x 32.75 x 16.50 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-133/005-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
16.50 mm
- Length
11.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
722-133/005-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539693 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133/005-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 539693 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133/005-000 100 pc(s)
Description
This text is machine translated.






