
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- F-CONN V0 RT ANGLE
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- CS
5 mm
- Pins per row
9
- Total number of pins
9
- Width
46.50 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
50 pc(s)
- Dim
(L x W x H) 16.60 x 46.50 x 18.25 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-239
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.25 mm
- Length
16.60 mm
- Depth
18.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
722-239
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539885 WAGO Socket housing PCB 722 Total number of pins 9 Contact spacing: 5 mm 722-239 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539885 WAGO Socket housing PCB 722 Total number of pins 9 Contact spacing: 5 mm 722-239 50 pc(s)
Description
This text is machine translated.







