
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- FEDERL.GER.EINLÖT. FS 3,81MM 9-POL.
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
734
- Features
+ lateral latch
- CS
3.81 mm
- Pins per row
9
- Total number of pins
9
- Width
46.09 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.50 x 46.09 x 18.50 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
734-509/037-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
18.50 mm
- Length
10.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
734-509/037-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544155 WAGO Socket housing PCB 734 Total number of pins 9 Contact spacing: 3.81 mm 734-509/037-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 544155 WAGO Socket housing PCB 734 Total number of pins 9 Contact spacing: 3.81 mm 734-509/037-000 50 pc(s)
Description
This text is machine translated.






