
Number (Package size 10 pc(s))
Highlights & Details
2-conductor female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- FEDERL.CCS RM7,62MM MIT VK.12-P.ORAN
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- CS
7.62 mm
- Pins per row
12
- Total number of pins
12
- Width
105.25 mm
- Content
10 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 20.80 x 105.25 x 29.80 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-2712/037-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
29.80 mm
- Length
20.80 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
231-2712/037-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727537 WAGO Socket housing cable 231 Total number of pins 12 Contact spacing: 7.62 mm 231-2712/037-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 727537 WAGO Socket housing cable 231 Total number of pins 12 Contact spacing: 7.62 mm 231-2712/037-000 10 pc(s)
Description
This text is machine translated.







