
Number (Package size 25 pc(s))
Highlights & Details
2-conductor female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 14
Technical specifications
- FEDERL.CCS 5,08MM M.KN. 14-P.ORA.
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ screw lock
- CS
5.08 mm
- Pins per row
14
- Total number of pins
14
- Width
70.96 mm
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 20.80 x 70.96 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-2314/026-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.45 mm
- Length
20.80 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
231-2314/026-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727451 WAGO Socket housing cable 231 Total number of pins 14 Contact spacing: 5.08 mm 231-2314/026-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 727451 WAGO Socket housing cable 231 Total number of pins 14 Contact spacing: 5.08 mm 231-2314/026-000 25 pc(s)
Description
This text is machine translated.






