
Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 14
Technical specifications
- FEMALE CONNECTOR 14 POLE 5mm PITCH
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ actuator
- CS
5 mm
- Pins per row
14
- Total number of pins
14
- Width
71.50 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 71.50 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-114/026-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-114/026-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727084 WAGO Socket housing cable 231 Total number of pins 14 Contact spacing: 5 mm 231-114/026-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 727084 WAGO Socket housing cable 231 Total number of pins 14 Contact spacing: 5 mm 231-114/026-000 25 pc(s)
Description
This text is machine translated.







