
Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 15
Technical specifications
- FEDERL.M.INTEGR.ABSCHLPL. 5,08 MM
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ CAGE CLAMP®
+ cover
encodable
- CS
5.08 mm
- Pins per row
15
- Total number of pins
15
- Width
76.20 mm
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 76.20 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-315/102-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+85 °C
- Min. temperature
-60 °C
- Type
231-315/102-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727648 WAGO Socket housing cable 231 Total number of pins 15 Contact spacing: 5.08 mm 231-315/102-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 727648 WAGO Socket housing cable 231 Total number of pins 15 Contact spacing: 5.08 mm 231-315/102-000 25 pc(s)
Description
This text is machine translated.









