
Number (Package size 100 pc(s))
Total (€ 1.85 / piece)
€ 184.87
plus VAT.
14-day return policy included
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- FEDERL. M.KODN. 7,62 MM 2-P.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- CS
7.62 mm
- Pins per row
2
- Total number of pins
2
- Width
26.45 mm
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.20 x 26.45 x 14.30 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-702/026-047
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
500 V
- Height
14.30 mm
- Length
14.20 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-702/026-047
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 728248 WAGO Socket housing cable 231 Total number of pins 2 Contact spacing: 7.62 mm 231-702/026-047 100 pc(s)
Description
With latch, with coding flange orange.
This text is machine translated.
This text is machine translated.







