
Number (Package size 100 pc(s))
Total (€ 2.98 / piece)
€ 298.32
plus VAT.
14-day return policy included
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- FEDERL.CC;7,62MM,KN,VERR.-KL.,2-POL.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- CS
7.62 mm
- Pins per row
2
- Total number of pins
2
- Width
59.60 mm
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 59.60 x 29.30 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-702/037-047/032-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
500 V
- Height
29.30 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-702/037-047/032-000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 728251 WAGO Socket housing cable 231 Total number of pins 2 Contact spacing: 7.62 mm 231-702/037-047/032-000 100 pc(s)
Description
With side locking latches WITH STRAIN RELIEF orange.
This text is machine translated.
This text is machine translated.







