
Number (Package size 10 pc(s))
Highlights & Details
Female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 23
Technical specifications
- MOD F-CONN W/C-C FIX FL
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- CS
5 mm
- Pins per row
23
- Total number of pins
23
- Width
129.80 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
10 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 129.80 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-123/027-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-123/027-000
Documents & Downloads
Datasheet
Datasheet 727151 WAGO Socket housing cable 231 Total number of pins 23 Contact spacing: 5 mm 231-123/027-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 727151 WAGO Socket housing cable 231 Total number of pins 23 Contact spacing: 5 mm 231-123/027-000 10 pc(s)
Description
This text is machine translated.







