
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- MOD F-CONN W/LOCKING DEVICE
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- CS
7.62 mm
- Pins per row
5
- Total number of pins
5
- Width
52.16 mm
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 52.16 x 29.60 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-705/037-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
29.60 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-705/037-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 728265 WAGO Socket housing cable 231 Total number of pins 5 Contact spacing: 7.62 mm 231-705/037-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728265 WAGO Socket housing cable 231 Total number of pins 5 Contact spacing: 7.62 mm 231-705/037-000 50 pc(s)
Description
This text is machine translated.







