
Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- MOD F-CONN W/C-C FIX FL
- Connector type
Plug, straight
- Connector system
wire-to-board
- Series
231
- Features
+ actuator
+ sleeve
- CS
7.50 mm
- Pins per row
9
- Total number of pins
9
- Content
25 pc(s)
- Dim
(L x W x H) 14.30 x 79.80 x 26.45 mm
- Factory colour
Grey
- Height
26.45 mm
- Length
14.30 mm
- Width
79.80 mm
- Industrial packaging
Yes
- Connection
Spring-loaded terminal
- Connector contact surface
Tin plated
- Manufacturer part #
231-209/027-000
- Type
WAGO GmbH & Co. KG
- Nominal voltage
630 V
- AWG max.
12
- AWG (min.)
28
- max. cross section
2.5 mm²
- Stripping length (max.)
9.00 mm
- No. of rows
1
- Contact material
Cathode copper, tin plated
- Min. cross section
0.08 mm²
- Case material
Polyamide 6.6
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 727331 WAGO Socket housing cable 231 Total number of pins 9 Contact spacing: 7.50 mm 231-209/027-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 727331 WAGO Socket housing cable 231 Total number of pins 9 Contact spacing: 7.50 mm 231-209/027-000 25 pc(s)
Description
This text is machine translated.


