
Number (Package size 100 pc(s))
Highlights & Details
Angled female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- ANGLD FEM.CONN.OPP.DIR.5,08MM 5 POL.
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
5.08 mm
- Pins per row
5
- Total number of pins
5
- Width
27.80 mm
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 22.75 x 27.80 x 23.90 mm
- Connection
Spring-loaded terminal
- Manufacturer part #
232-305/026-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
23.90 mm
- Length
22.75 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
232-305/026-000
Printed circuit board to cable
Orange
320 V
5
Bus
Plastic
Uncoated
-60-85 °C
V0
4 kV
Spring clamp connection
Tin
III
2
5.08 mm
1
5.08 mm
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
IP20
FALSE
Thermoplastic
Other copper alloys
14 A
Documents & Downloads
Datasheet
Datasheet 728730 WAGO Socket housing cable 232 Total number of pins 5 Contact spacing: 5.08 mm 232-305/026-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728730 WAGO Socket housing cable 232 Total number of pins 5 Contact spacing: 5.08 mm 232-305/026-000 100 pc(s)
Description
This text is machine translated.



