
Number (Package size 20 pc(s))
Highlights & Details
Female connector
- Content: 20 pc(s)
- No. of rows: 2
- Total number of pins: 32
Technical specifications
- HCCC-FL. M. AUSW. 32P. 180G 3,5MM S.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
713
- Features
+ lateral latch
encodable
- CS
3.50 mm
- Pins per row
16
- Total number of pins
32
- Width
64.50 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
20 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 16.00 x 64.50 x 18.80 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
713-1116/037-000
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
18.80 mm
- Length
16.00 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
713-1116/037-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 538270 WAGO Socket housing cable 713 Total number of pins 32 Contact spacing: 3.50 mm 713-1116/037-000 20 pc(s)
User & Safety Instructions
User & Safety Instructions 538270 WAGO Socket housing cable 713 Total number of pins 32 Contact spacing: 3.50 mm 713-1116/037-000 20 pc(s)
Description
This text is machine translated.





