
Number
Highlights & Details
Multi-connector system RM 2.5 mm
- 100% protection against incorecct mounting
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- Features
+ sleeve
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
26.45 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 26.45 x 16.50 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-103/026-000
- Industrial packaging
Yes
- Contact material
Copper alloy
- Nominal voltage
630 V
- Height
16.50 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
721-103/026-000
- Type
spring-cage connector
- Nominal current (details)
16 A
- Cross section
0.08 - 2.5 mm²
- Pins
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731225 WAGO Socket housing cable 721 Total number of pins 3 Contact spacing: 5 mm 721-103/026-000 1 pc(s)
Datasheet 731225 WAGO Socket housing cable 721 Total number of pins 3 Contact spacing: 5 mm 721-103/026-000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731225 WAGO Socket housing cable 721 Total number of pins 3 Contact spacing: 5 mm 721-103/026-000 1 pc(s)






