Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
857-164
52 V DC
72 V DC
52 - 72 V DC
24 V DC
100 mA
0 V DC
48 V DC
5 mm
15 mm
3.2 g
Yes
20 pc(s)
24 V DC
yes
Datasheet 653326 WAGO SSR 857-164 100 mA Switching voltage (max.): 24 V DC 20 pc(s)
User & Safety Instructions 653326 WAGO SSR 857-164 100 mA Switching voltage (max.): 24 V DC 20 pc(s)
The necessary accessories are required to use the article as described.