There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
857-704
Screw terminal
24 V DC
24 V DC
24 - 24 V DC
0 V DC
48 V DC
100 mA
0 V
48 V DC
100 mA
1 maker
-20 °C
+60 °C
6 mm
81 mm
94 mm
0.1 A
1 pc(s)
JUMPFLEX® plug base with solid state relay
24 V DC
0.1 A
0 - 48 V DC
(Control/control circuit) 2.5 kV
857-704
-20 - +60 °C
TRUE
yes
Datasheet 506570 WAGO SSR 857-704 100 mA Switching voltage (max.): 48 V DC 1 pc(s)
User & Safety Instructions 506570 WAGO SSR 857-704 100 mA Switching voltage (max.): 48 V DC 1 pc(s)