
Number
Highlights & Details
Technical specifications
- Product type
PLC analogue input module
- Type
750-461/003-000
- No. of analogue inputs
2
- No. of inputs (max.)
2
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-461/003-000
- Type
Resistance sensor (free configuration via WAGO I/O Check) PT100, Ni1000 etc
- Weight
0
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
2 analogue inputs
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 2G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5-5 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 197067 WAGO 750-461/003-000 PLC analogue input module 750-461/003-000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 197067 WAGO 750-461/003-000 PLC analogue input module 750-461/003-000 1 pc(s)











