
Number
Technical specifications
- 2AI 0-10V AC/DC DIFF.
- Product type
PLC analogue input module
- Type
750-477
- No. of analogue inputs
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-477
- Weight
47 g
- Factory colour
Light grey
- Mounting type
DIN rail
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
24-24 V
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 191848 WAGO 750-477 PLC analogue input module 750-477 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191848 WAGO 750-477 PLC analogue input module 750-477 1 pc(s)
Description
This text is machine translated.












