
Number
Technical specifications
- Color: light gray
- Cross-section 0.08 - 2.5 mm²
- AWG 28 - 14
- Stripping length: 8 - 9 mm
- Power consumption: 65 mA
- Installation type: TS 35
- Protection class: IP20
- Operating temperature: 0 to + 55 °C
- Product type
PLC analogue input module
- Type
750-491/000-001
- No. of analogue inputs
1
- No. of inputs (max.)
2
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-491/000-001
- Weight
53 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 2, for a bridge circuit
- Operating voltage
Via the system voltage/DC
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
None
None
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5-5 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191889 WAGO 750-491/000-001 PLC analogue input module 750-491/000-001 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191889 WAGO 750-491/000-001 PLC analogue input module 750-491/000-001 1 pc(s)
Description
This text is machine translated.












