High-quality Gimbal Head tripod head for cameras with large telephoto lenses, ideally suited for nature and panorama photography. The Gimbal Head tripod head not only allows you to optimally level the camera with a heavy telephoto lens, but also enables extremely quiet, smooth and uniform camera panning. Especially in nature photography special pictures of flying birds can be realized, because you can easily follow the camera and the focus and simply press on the trigger at the right moment. The installed bearings allow very precise movements of all axes. The arm or arms of the Gimbal Head tripod head A20 can be adjusted to any combination of camera and lens by the Arca-Swiss style and any weight can be leveled up to a maximum limit of 20 kg. The Gimbal Head tripod head is made of CNC-machined aluminum and thanks to the massive construction is equally torsion-resistant, stable and light. Two fuses are installed in the quick-change plate so that the camera cannot slip out of the gimbal if you forget to tighten the locking screws. Thanks to the integrated cm scales on the booms, all settings can be easily found even during position and position changes and the panorama scales at the two joints enable precise and precise recording. -tripod head -Max. Load capacity: 2000g -Material: Aluminum -Dimensions: 217x196x100 mm
This text is machine translated.