
Highlights & Details
Power-saver wall box Aeroboy 150mm
- Suitable for house-weather sites
- energy saving
- IP52
Technical specifications
- Operating voltage 230V/50 Hz.
- Power consumption 2.6 W
- Connected power 60 - 450 W
- Tube of 300 - 580 mm extendable
- Product type
Energy-saving wall cabinet
- Suitable for pipe Ø
150 mm
- Pipe Ø
150 mm
- With mosquito net
No
- With drip nozzle
No
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 150 mm x 195 mm
- Content
1 pc(s)
- Width
19.5 cm
- Length
58 cm
- (Ø)
150 mm
- Depth
30 cm
- Height
195 mm
- Bore diameter
15.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 560313 Wallair N37217 Energy-saving wall cabinet Plastic Suitable for pipe diameter: 150 mm
User & Safety Instructions
User & Safety Instructions 560313 Wallair N37217 Energy-saving wall cabinet Plastic Suitable for pipe diameter: 150 mm
Information
Information 560313 Wallair N37217 Energy-saving wall cabinet Plastic Suitable for pipe diameter: 150 mm
Description
The power saving wall box with certified "Blower Door" - test does not let any heat go out of the house, when the fume hood is not working. In this way, one saves power and surpasses the legal requirements. Seal the hole for the hood to the wall with the intelligent wall box. The hood is easily mounted on the included adapter and connected. The lighting of the hood is functional
Features
- Incl. 4 m connection cable between box and wall adapter.
Scope of delivery
- Wall box
- User manual.





