
Highlights & Details
SMD Thick-film resistance
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
1206
- Resistance
220 kΩ
- Power rating
0.25 W
- Tolerance ±
5 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
WR12X224_JTL
Documents & Downloads
Datasheet
Datasheet 3070415 Walsin WR12X224_JTL WR12X224_JTL Cermet resistor 220 kΩ SMD 1206 0.25 W 5 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3070415 Walsin WR12X224_JTL WR12X224_JTL Cermet resistor 220 kΩ SMD 1206 0.25 W 5 % 1 pc(s) Tape on Full reel

