
Number
Highlights & Details
Wanbo Projector Mozart 1 Pro LED
- ANSI lumen: 1200 ANSI lumen
- Contrast ratio (dyn): 3000 : 1
- Built-in speaker, Autofocus, Remote included, Wi-Fi
Technical specifications
- Product type
Projector
- Technology
LED
- Range of use
Office projector
Home projector
Classroom projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
1200 ANSI lumen
- Contrast ratio (dyn)
3000 : 1
- Image format
4:3
16:9
- Beamer features
Built-in speaker
Autofocus
Remote included
Wi-Fi
- No. of HDMI ports
1 x
- Connections
HDMI
3.5 mm audio jack
Built-in Wi-Fi
USB 2.0 Type A
- Max. projection distance
3.3 m
- Max. operating noise
32 dB
- Dim
(W x H x D) 209 x 223 x 176 mm
- Width
209 mm
- Height
223 mm
- Depth
176 mm
- Weight
3.3 kg
- Factory colour
Black
- Power consumption (ON)
180 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594146 Wanbo Projector Mozart 1 Pro LED 1200 ANSI lumen 1920 x 1080 Full HD Built-in speaker, Autofocus, Remote included, Wi-Fi
Description
Features
- Bluetooth
- Wifi
- ASA 3.0 (Auto Focus, Auto Screen Fit, Auto Keystone, Obstacle Avoidance)
- PixelPro 5.0
- 150° Innovative Gimbal Stand
- Online 4K streaming (supports Netflix, Disney+, Prime Video)
- Smarter Google TV OS
- HDR10
- 16W Hi-Fi Speakers
- HDMI 2.0
- 20,000+ hour light source lifetime
Scope of delivery
- Projector
- Remote Control
- Power Cord
- Power Adaptor
- Instruction Manual
- Safety Sheet













