
Highlights & Details
LED emergency light W 126 synchronous orange screw mounting
- Synchronized
- 3 meter connection cable
- Double Flash Flash Program
- IP 66/68
Technical specifications
- Dim
(Ø x H) 162 mm x 99 mm
- Product type
Emergency light
- Connector
Open cable ends
- Certificate
E20 65R-00 1548 · E20 65R-00 1641 · E20 10R-04 4003
- Fastening method
Screw mount
- Illumination colours
Orange
- Operating voltage
12 V
24 V
- Factory colour
Orange
- Weight
928 g
- Content
1 pc(s)
- Height
99 mm
- (Ø)
162 mm
- Features
Double flash mode
Synchronizable
- Power supply (LOV)
via in-car outlet
- Type
W126 Double Flash 866.4 DSYNC
- Bulb type
LED (monochrome)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1650394 WAS Emergency light W126 Double Flash 866.4DSYNC 12 V, 24 V via in-car outlet Screw mount Orange
eNum certificate
eNum certificate 1650394 WAS Emergency light W126 Double Flash 866.4DSYNC 12 V, 24 V via in-car outlet Screw mount Orange
Description
This text is machine translated.
Features
- 3 meter connection cable YLY-S5 x0,5mm²
- Synchronized with multiple lights




